TE Connectivity 2098067-1

Conn Housing PL 28 POS Crimp ST Cable Mount Natural Package Automotive
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2098067-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP2098067-4
Combination Line Connector, 22 Contact(s), Female, Plug
TE Connectivity2098067-6
Automotive Conn Plug ASSY Hybrid BCM B2 F Key
TE Connectivity2098067-3
5 4.6mm 28pin wire mounting,free hanging,Through hole mounting 25.2mm*20.3mm*31.3mm
Board Connector, 36 Contact(s), 4 Row(s), Female and Male, Crimp Terminal, Receptacle
EatonSMS24P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS24P-1
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2098067-1 provided by its distributors.

Conn Housing PL 28 POS Crimp ST Cable Mount Natural Package Automotive
Plug Assembly, Hybrid, BCM, IP1, A Key
AUTOMOTIVE CONNECTOR HOUSINGS COMPONENTS;
Combination Line Connector, 22 Contact(s), Female
2098067-1, TE Connectivity / AMP Brand
Housing for Female Insert,Latch Holder 5 28pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 25.2mm*20.3mm*31.3mm
Plug Assembly, Hybrid, BCM, IP1, A Key Nominal Voltage Architecture: 12 V Number of Positions: 30 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Device Mating Tab Width: .64 mm 2.8 mm Automotive Housing | 12 V 30 Housing for Female Terminals Wire-to-Board | Part Number: 2098067-1 | Internal Number: 2098067-1 | .64 mm | TE Connectivity | Generation Y

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty