Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208945-8

Metal Shell CPC Circular Plastic Connectors CABLE CLAMP SIZE 28
$ 37.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208945-8.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago

Newark

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-8.60%

CAD Models

Download TE Connectivity 208945-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 208945-8 provided by its distributors.

Metal Shell CPC Circular Plastic Connectors CABLE CLAMP SIZE 28
1 7/16-18 UNEF 28 Silver Cable Clamp Circular Connector
Connector Accessory, 0.938in Max Cable Dia, Clamping Item, Zinc Alloy
Conn Clamp, 28, 23.83Mm, Zinc Alloy; |Te Connectivity Amp 208945-8.
Standard Circular Connector CABLE CLAMP SIZE 28
Clamp, Cable; CPC Connectors; 28; 0.450 in. to 0.938 in. (Max.)
Connector Accessories Clamp Zinc Alloy Nickel Finish Black
TE Connectivity 208945-8 ケーブルクランプ
CONN CABLE CLAMP SZ 28 1 7/16-18
CABLE CLAMP, CPC, SIZE 28; Connector Shell Size: 28; Cable Diameter Max: 23.83mm; Strain Relief Material: Zinc Alloy; Product Range: CPC Series; For Use With: CPC Connector; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Co
SZ 28 UNASSM KIT,CMC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Zinc Alloy Compatible With Connector Shell Size: 28 Shielded: No Thread Size: 1-7/16-18 UNEF-3B Cable Clamp Kit Zinc Alloy 28 | Connector Strain Relief | Part Number: 208945-8 | Internal Number: 208945-8 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208945-8.
  • 208945-8..