Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208800-1

Sealing Cap Assembly Size 11 Shell 5/8 in.-24 Thread Internal Thread Connection

$ 6.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208800-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page28 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-22.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 208800-1 provided by its distributors.

Sealing Cap Assembly Size 11 Shell 5/8 in.-24 Thread Internal Thread Connection
CPC SEALING CAP(FOR RECEPT. ONLY); W/BEADED CHAIN; SHELL SZ.11, FOR SERIES 1&2
Connector Accessories Sealing Cap Straight Thermoplastic Black Bag
Circular Connector Caps & Covers, Sealing Cap, Size 11, Metal Bead Chain, -67 – 221 °F [-55 – 105 °C], AMP CPC
TE Connectivity Dust cover, CPCseries, 11size
Sealing cap for circular connector, 208800-1
Standard Circular Connector SLG CAP METAL 11
Protective Cap, Thermoplastic, 11 Size
Connector Accessory, Polyethylene
CONN CAP SEAL SIZE11 METAL CHAIN
Sealing Cap, Thermoplastic; Accessory Type:Dust Cap; For Use With:Shell Size 11 Cpc Receptacles; Connector Body Material:Thermoplastic Body; Product Range:-; Cap Attachment:Chain; Connector Shell Size:11; Enclosure Material:Plastic Rohs Compliant: Yes |Amp Te Connectivity 208800-1.
SEALING CAP ASSY,SZ 11,CPC Connector Cover Type: Sealing Cap Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Sealing Cap Black | Connector Cap & Cover | Part Number: 208800-1 | Internal Number: 208800-1 | Thermoplastic | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208800-1*
  • 208800-1.