Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208652-1

Sealing Cap Assembly Size 17 Shell 1-1/2 in.-18 Thread Internal Thread Connection
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208652-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet16 pages15 years ago
Instruction Sheet9 pages15 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-29.20%

CAD Models

Download TE Connectivity 208652-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 208652-1 provided by its distributors.

Sealing Cap Assembly Size 17 Shell 1-1/2 in.-18 Thread Internal Thread Connection
CPC SEALING CAP(FOR RECEPT. ONLY); W/BEADED CHAIN; SHELL SZ.17, FOR SERIES 1, 2&3
TE Connectivity 208652-1 Standard Circular Connector Female Shrouded Metal
Connector Accessories Sealing Cap Black Thermoplastic 17Shell Size
Sealing Cap, Chain; |Te Connectivity Amp 208652-1.
CPC Accessory Shell Size 17 Bead Chain Sealing Cap
CPC Connector Tool, Size 17, Black Thermoplastic
Sealing cap for circular connector, 208652-1
Protective Cap, Thermoplastic, 17 Size
Connector Accessory, Polyethylene
CONN CAP SEAL SIZE17 METAL CHAIN
SEALING CAP, SIZE 17; Accessory Type: Dust Cap; For Use With: Receptacle, Shell Size 17; Connector Body Material: Thermoplastic Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Material: Thermoplastic; Operat
SEALING CAP ASSY,SZ 17,CPC Connector Cover Type: Sealing Cap Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Sealing Cap Black | Connector Cap & Cover | Part Number: 208652-1 | Internal Number: 208652-1 | Thermoplastic | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208652-1.
  • 208652-1..