Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208489-1

Circular Connector, 16 Contact(s), Zinc Alloy, Male, Crimp/Solder Terminal, Receptacle
$ 61.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208489-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet7 pages15 years ago
Datasheet12 pages16 years ago
Datasheet11 pages27 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+815%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol AerospaceD38999/20WG16BN
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MG16AN
CONNECTOR MIL-DTL-38999 Receptacle, 16 sock. #16, crimp, key A, comp.-Ni, less cont.
MIL Series Connector, 16 Contact(s), Composite, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102R24-7PWF80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 16, Pin, Crimp, Panel Mount |Itt Cannon CA3102R24-7PWF80
Amphenol AerospaceD38999/20WG16SA
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208489-1 provided by its distributors.

Circular Connector, 16 Contact(s), Zinc Alloy, Male, Crimp/Solder Terminal, Receptacle
TE Connectivity Circular Connector Receptacle, CMC Series, 16 Pos, Panel Mount, Crimp
Circular Connector Housing, Cpc Series 1; |Te Connectivity Amp 208489-1
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Gender of housing: Female Housing size: 22 Locking type: Screw Locking Series: CPC1 Poles: 16
RECEPTACLE, STD CPC1, 16WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 16Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic
CMC RECEPTACLE ASSY,SIZE 22 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208489-1 | Internal Number: 208489-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208489-1.
  • 208489-1..