Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208474-1

Circular Connector, 57 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
$ 571.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208474-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Electro Sonic

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.03%

CAD Models

Download TE Connectivity 208474-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2026-08-25
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceM83723/75W2457N
Circular Connector, MIL-DTL-83723 Series III, Straight Plug, 57 Contacts, Crimp Socket, Bayonet
Amphenol AerospaceTV06RW-17-35P
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol AerospaceTVS06RF-17-35SB
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208474-1 provided by its distributors.

Circular Connector, 57 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Metal Shell CPC Circular Plastic Connectors PLUG REVERSE 28-57
Conn Metal Shell CPC PIN 57 POS Crimp ST Cable Mount 57 Terminal 1 Port
Standard Circular Connector PLUG REVERSE 28-57
ConnCPC PIN 57 POSCrimp STCable Mount 57 Terminal 1 PortCarton
57 POLE CABLE MOUNT CONNECTOR PLUG, 28 SHELL SIZE, MALE CONTACTS
Cir Conn, 208474-1; |Te Connectivity Amp 208474-1
Plug Housing,Threaded 57pin Aluminum Alloy wire mounting,free hanging,Through hole mounting 35.76mm(Length)
CONN PLUG HSG MALE 57POS INLINE
Special Order: PLUG ASSY,SZ 28,CMC Number of Positions: 57 Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 20 – 28 AWG Wire Size: .079 – .53 mm² Circular Power Connector | 57 Housing 250 VDC 20 – 28 AWG | Part Number: 208474-1 | Internal Number: 208474-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2084741