Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 208471-1

TE Connectivity circular connector socket, CMC Series 1series, 37Core, panel mount, Crimping
$ 69.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208471-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages17 years ago
Datasheet11 pages27 years ago

Electro Sonic

IHS

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+90.38%

CAD Models

Download TE Connectivity 208471-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1991-08-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Wall Mount 37 Terminal 1 Port
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WD35BA
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 37 sock. #22D, crimp, 1500cy, key A, comp.-Cd
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 208471-1 provided by its distributors.

TE Connectivity circular connector socket, CMC Series 1series, 37Core, panel mount, Crimping
Circular Connector, 37 Contact(S), Zinc Alloy, Male, Crimp/Solder Terminal, Receptacle
AMP CPC Series 1 208471-1 Miniature Circular Connector 37 pos. Pin Terminal Size 28 Shell Black
Circular Connector Housing, Cpc Series 1; |Te Connectivity Amp 208471-1
RECEPTACLE, STD CPC1, 37WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic
CMC RECPT ASSEMBLY SIZE 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 30 – 14 AWG Wire Size: .05 – .2 mm² Connector System: Wire-to-Panel Housing 600 VDC 30 – 14 AWG .05 – .2 mm² | Circular Power Connector | Part Number: 208471-1 | Internal Number: 208471-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208471-1.