Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2081563-1

RF Adapters - In Series N Female to N Female 4 Hole Fl-Mount A05
$ 109.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081563-1.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.70%

CAD Models

Download TE Connectivity 2081563-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2081563-1 provided by its distributors.

RF Adapters - In Series N Female to N Female 4 Hole Fl-Mount A05
Rf Adapter, N Jack-N Jack, 50 Ohm; Convert From Coax Type:N; Convert From Gender:Jack; Convert To Coax Type:N; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Te Connectivity 2081563-1
Special Order: ADAPTER N FEMALE TO N FEMALE 4-H FLG-MT Connector Interface Adapter Type: In-Series Adapter Body Orientation: Straight Side A Interface: N Type Side A Gender: Jack Side B Interface: N Type In-Series Adapter Straight N Type Jack | Connector Adapters & Connector Saver | Part Number: 2081563-1 | Internal Number: 2081563-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty