Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2081559-1

Coaxial Connector RF Application
$ 118.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081559-1.

Electro Sonic

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-1.58%

CAD Models

Download TE Connectivity 2081559-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2081559-1 provided by its distributors.

Coaxial Connector RF Application
Non-RoHS Compliant Adapter Coaxial Connector
RF Adapters - In Series N Female to 7-16 DIN Male, low PIM
RF Adaptor 7/16 to 7/16 Receptacle to Receptacle
Adapter 7-16 Female To 7-16 Female; |Te Connectivity Amp 2081559-1
RF ADAPTER, 7/16 DIN JACK-JACK, 50 OHM;
ADAPTER 7-16 FEMALE TO 7-16 FEMALE
Special Order: ADAPTER 7-16 FEMALE TO 7-16 FEMALE Connector Interface Adapter Type: In-Series Adapter Body Orientation: Straight Side A Interface: 7/16 Series Side A Gender: Jack Side B Interface: 7/16 Series In-Series Adapter Straight 7/16 Series Jack | Connector Adapters & Connector Saver | Part Number: 2081559-1 | Internal Number: 2081559-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty