What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 207684-1

Conn Contact SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 3.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207684-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-36.32%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-745288-8
20 DF SKT CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745288-8
TE Connectivity66569-2
D-Sub ,use 20 。The wire diameter range is 32-14 AWG,For signal circuit applications。
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09691817423
D-Sub Electrical contact Straight Turned Operating current le40A Copper alloy 0.2
HARTING Elektronik09561004715050
D-Sub socket, 15 pole, high density, equipped, straight, solder pin, 09561004715050
TE Connectivity1-208778-0
Signal 5A gold PCBinstall,welding mounting 23.01mm(Length)*2.15mm(height)

Descriptions

Descriptions of TE Connectivity 207684-1 provided by its distributors.

Conn Contact SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
Signal 3A gold PCBinstall,welding mounting 21.44mm(Length)*1.57mm(height)
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Contact, Solder, Receptacle, Size 22; |Amp Te Connectivity 207684-1
Connector Accessory, Contact, Copper Alloy
D-Sub Contacts AMPLI SKT CONT SZ 2
AMPLIMITE SKT CONT SZ 22; For Use With:D Sub Connectors; Contact Gender:Socket; Contact Material:Copper; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination Type:Solder; Product Range:-; SVHC:No SVHC (27-Jun-2018)
AMPLIMITE,SKT CONT,SZ 22 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Contact Size: Size 22 Contact Base Material: Copper Alloy Product Terminates To: Wire & Cable Gold (Au) Socket Size 22 Copper Alloy | Connector Contact | Part Number: 207684-1 | Internal Number: 207684-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207684-1 .