What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-208778-0

Signal 5A gold PCBinstall,welding mounting 23.01mm(Length)*2.15mm(height)

$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-208778-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages11 years ago

Sager Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+12.49%

Supply Chain

Country of OriginSwitzerland
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5-745288-8
20 DF SKT CONTACT DUPLEX/LP, D-Sub Connector Contacts | TE Connectivity 5-745288-8
TE Connectivity66569-2
D-Sub ,use 20 。The wire diameter range is 32-14 AWG,For signal circuit applications。
TE Connectivity207684-1
Conn Contact SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09561004704
Harting 09 56 100 4704 D-SUB Connector 15 Pins solder bucket 1pc
HARTING Elektronik09691817423
D-Sub Electrical contact Straight Turned Operating current le40A Copper alloy 0.2
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 1-208778-0 provided by its distributors.

Signal 5A gold PCBinstall,welding mounting 23.01mm(Length)*2.15mm(height)
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONNECTOR D-SUB CONTACT 20POS GOLD
Connector Accessory, Contact, Copper Alloy
Contact SKT 20 Size Crimp ST Cable Mount Frame
|Amp Te Connectivity 1-208778-0
AMPLIMITE,SKT CONT,SZ 20; For Use With:D Sub Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:-; Wire Size AWG Min:-; Contact Termination Type:Crim
AMPLIMITE,SKT CONT,SZ 20 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Contact Size: Size 20 Contact Base Material: Copper Alloy Product Terminates To: Printed Circuit Board Gold (Au) Socket Size 20 Copper Alloy | Connector Contact | Part Number: 1-208778-0 | Internal Number: 1-208778-0 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-208778-0 .