TE Connectivity 207608-6

Conn Rectangular SKT 3 POS 5mm Solder RA Thru-Hole Tray
$ 14.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207608-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+75.00%

CAD Models

Download TE Connectivity 207608-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP207608-7
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1586892-1
Conn Shrouded Header (4 Sides) HDR 3Power POS 6.35mm Solder RA Thru-Hole Box
Conn Board to Board RCP 3 POS 3.96mm Solder RA Side Entry Thru-Hole KK Tray
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity / AMP207609-3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Socket
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)

Descriptions

Descriptions of TE Connectivity 207608-6 provided by its distributors.

Conn Rectangular SKT 3 POS 5mm Solder RA Thru-Hole Tray
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Socket header, 3 pole, pitch 5 mm, angled, red, 207608-6
CONN HDR, AMP - TE CONNECTIVITY 207608-6;
Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.197 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONN HDR 3POS 0.197 TIN PCB R/A
CONN HOUSING, HEADER, 3POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207608-6 .