Descriptions of TE Connectivity 207530-7 provided by its distributors.
PCB MOUNT HEADER, VERTICAL, 18 POS, 5MM CENTERLINE, TIN, SOLDER, POWER & SIGNAL
Rack and Panel Connector, 18 Contact(s), Female, Solder Terminal, Plug
Conn Power SKT 18 POS 5mm Solder ST Thru-Hole 18 Terminal 1 Port
Header,Latch Holder 5mm 3 18pin 7.5A 3.81μm tin red Through hole mounting 47.32mm*21.34mm*14.35mm
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Pin header, 18 pole, pitch 5 mm, straight, red, 207530-7
Headers & Wire Housings 18P SCKT HEADER TIN METRIMATE
SKT HDR ASSY,18 POSN,METRIMATE
PCB Conn SKT HDR ASSY18 PNMETRIMATE
SKT HDR ASSY,18 POSN,METRIMATE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 6 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 207530-7 | Internal Number: 207530-7 | 5 mm | TE Connectivity | METRIMATE
SKT HDR ASSY,18 POSN,METRIMATE; No. of Contacts:18Contacts; Product Range:-; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:5mm; Gender:Header; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts; Connector Shell Size:-; No. of Rows:3Rows; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019)