TE Connectivity 207439-1

Connector, Soft Shell; Plug; 9; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207439-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Verical

Inventory History

3 month trend:
+22.36%

CAD Models

Download TE Connectivity 207439-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1984-03-24
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity2-967626-1
TE Connectivity Automotive Connector Plug, Timer Series, 9 Circuits, 3 Rows
TE Connectivity1-967626-1
TE Connectivity Automotive connector male plug, Timerseries, 9road, 3line
TE Connectivity1-967626-4
TE Connectivity Automotive Connector Housing, Timer Series, 9 Pos, 3 Rows, Insert Mount
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 207439-1 provided by its distributors.

Connector, Soft Shell; Plug; 9; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rack and Panel Connector, 9 Contact(s), Female, Crimp and Solder Terminal, Plug
Rectangular Connector Housings; 207439-1; TE CONNECTIVITY; 3; 9; Red; Straight
9 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
TE Connectivity 207439-1 Metrimate 9-Pin Housing 5mm Spacing
Conn Rectangular SKT 9 POS 5mm Crimp ST Cable Mount Package
Tyco Electronics Connector housing, 9road, 5mmPitch, 3line
Plug housing, 9 pole, pitch 5 mm, straight, red, 207439-1
Headers&Wire Housings 9P SQ GRID
Plug And Socket Connector Housing; Product Range:Metrimate Series; Gender:Plug; No. Of Positions:9Positions; Pitch Spacing:5Mm; For Use With:Metrimate Square Grid Connectors; Colour:Red; Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 207439-1.
9 POS SQ GRID METRIMATE-PLUG Number of Positions: 9 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel UL Flammability Rating: UL 94V-0 Ampseal Header | 9 Plug Housing Wire-to-Wire | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207439-1.