Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 207387-1

Accessories,Standard Circular Connector Thermoplastic Black wire mounting
$ 7.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207387-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

JRH Electronics

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-18.48%

CAD Models

Download TE Connectivity 207387-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 207387-1 provided by its distributors.

Accessories,Standard Circular Connector Thermoplastic Black wire mounting
CONNECTOR CABLE GRIP; Grommet Type: Cable Retention; Cable Diameter Min: 5.08mm; Cable Diameter Max: 6.35mm; Grommet Material: Thermoplastic; Mounting Hole Dia: -; Panel Thickness Max: -; Grommet Colour: Bla 87F4106
CABLE GRIP,SZ 17,CPC Strain Relief Accessory Type: Cable Grip Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Thread Size: 15/16-20 Cable Grip Thermoplastic Black 17 | Connector Strain Relief | Part Number: 207387-1 | Internal Number: 207387-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207387-1.