TE Connectivity 207360-1

Connector Housing, Metrimate, Plug, 3 Ways, 5 mm, Metrimate In-Line Connectors
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207360-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
-12.08%

CAD Models

Download TE Connectivity 207360-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity2-1376389-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A
TE Connectivity1-1376389-2
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 207360-1 provided by its distributors.

Connector Housing, Metrimate, Plug, 3 Ways, 5 mm, Metrimate In-Line Connectors
Plug And Socket Connector Housing; Product Range:Metrimate Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5Mm; For Use With:Metrimate In-Line Connectors; Body Material:Thermoplastic; Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 207360-1.
PLUG HSG,3 POSN,METRIC Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 3 Plug Housing Wire-to-Board | Part Number: 207360-1 | Internal Number: 207360-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207360-1.