Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1376389-2

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1376389-2.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1376389-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity / AMP1-282003-6
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Violet Insulator, Receptacle
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1376389-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Latch Lock, Plug 1 3-Pin Female Socket, Crimp, Red, Wire Mount, Free Hanging, TH, 20mm L
TE; APPLIANCES; RECTANGULAR/PCB CONNECTORS; 5MM POWER KEY 3P PLUG HSG RED
Conn Housing PL 3 POS 5mmCrimp STCable Mount Red Bag
5MM POWER KEY 3P PLUG HSG RED Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .197 in Housing Plug Wire-to-Board 3 | Std Temp Power Key Plug | Part Number: 1-1376389-2 | Internal Number: 1-1376389-2 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty