TE Connectivity 206434-1

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 8 Contacts
$ 7.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206434-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Instruction Sheet4 pages15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Electro Sonic

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-69.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Amphenol-TuchelC01610H00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal, Receptacle
Amphenol-TuchelC01610H00601012
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
Amphenol-TuchelC01610H00601010
Amphenol circular connector plug, Ecomateseries, 7Core, Cable installation, Crimping, IP65,IP67
ConnCircular PIN 6 POS SolderCup STCable Mount 6 Terminal 1 Port
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Conn MIL-C-5015 Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206434-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 8 Contacts
TE Connectivity Circular Connector Plug, CPC Series 2, 8 Pos, Wire Mount, Crimp
Circular Connector, 8 Contact(s), Polyethylene, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR, PLUG, 11-8, CABLE; Product Range: CPC Series 2; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threa
CPC PLUG ASSEMBLY SIZE 11-8 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206434-1 | Internal Number: 206434-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 8 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206434-1.
  • 206434-1..