TE Connectivity 206426-1

AMP CPC Series 3 206426-1 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Black
$ 7.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206426-1.

Inventory History

3 month trend:
+39.69%

CAD Models

Download TE Connectivity 206426-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
AmphenolAC3MM
XLR Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Circular MIL Spec Connector, Aluminum Alloy, 22A, Wire Mount, L115mm

Descriptions

Descriptions of TE Connectivity 206426-1 provided by its distributors.

AMP CPC Series 3 206426-1 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Black
Circular Connectors; 206426-1; TE CONNECTIVITY; 3; Cable, Free Hanging; 3; Pin
TE Connectivity 206426-1 Circular Connector 3 Contact Male Crimp Unshrouded
PLUG, PIN CONTACT, 3WAY; Product Range: CPC Series 3; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Conn
CPC PLUG ASSEMBLY SIZE 17-3 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206426-1 | Internal Number: 206426-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Copper / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206426-1.