Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206207-1

CPC Series 3 Free Hanging Receptacle 3 Position Circular Plastic Connector

$ 4.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206207-1.

Newark

Datasheet51 pages19 years ago

TE Connectivity

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+122%

CAD Models

Download TE Connectivity 206207-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialMS3102A10SL-3P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
ITT / CannonCA02COME14S-1P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206207-1 provided by its distributors.

CPC Series 3 Free Hanging Receptacle 3 Position Circular Plastic Connector
TE Connectivity 206207-1 Circular Connector Male Unshrouded 3Pos Inline
Circular Connector Receptacle Size 17, 3 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 3; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:3Contacts; Coupling Style:Threadedrohs Compliant: Yes |Amp Te Connectivity 206207-1.
Receptacle Temperature range: -40 ... +105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Female Housing size: 17 Locking type: Screw Locking Series: CPC3 Poles: 3
17-3 RECEPT. FREE-HANGING Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206207-1 | Internal Number: 206207-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206207-1.