TE Connectivity 206150-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 37 Contacts
$ 6.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206150-1.

Upverter

Technical Drawing1 page10 years ago

TE Connectivity

HQonline

IHS

Newark

Inventory History

3 month trend:
-31.89%

CAD Models

Download TE Connectivity 206150-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

EatonMBG30P1
Souriau Circular Connector Plug, MBG Series, 30-Way Cable Mount Crimp

Descriptions

Descriptions of TE Connectivity 206150-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 37 Contacts
TE Connectivity 206150-1 Circular Connector Female 37 Contacts Unshrouded
Series 1 CPC Circular Plastic Connectors PLUG 37 POSITION shell size 23
206150-1, 37 position Circular Plastic Connector Plug Shell Size 23 UL 94V-0 contact type socket. Allow 10 days delivery if out of stock.
Circular Connector, Plug, Size 23, 37 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:37Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206150-1.
PLUG, FREE SKT CONT 37 WAY; Connector Body Material:Glass Reinforced Nylon 6.6; Gender:Plug; Contact Gender:Socket; Connector Shell Size:23; Insert Arrangement:23-37; No. of Contacts:37; Approval Bodies:CSA / UL; Colour:
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 37 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide 6.6 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 23-37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206150-1 | Internal Number: 206150-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206150-1.
  • 206150-1..