Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2058703-3

TE Connectivity circuit board to circuit board Lighting Connectors, Hermaphroditicseries
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058703-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+76.84%

CAD Models

Download TE Connectivity 2058703-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1954289-3
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1971567-3
Conn Board to Board HDR 6 POS 3mm Solder RA Side Entry SMD T/R
TE Connectivity1-2058703-3
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Te Connectivity Amp 3-640431-6
TE Connectivity / AMP3-644461-6
Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount Bag
TE Connectivity3-644466-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2058703-3 provided by its distributors.

TE Connectivity circuit board to circuit board Lighting Connectors, Hermaphroditicseries
Connector, Blade & Receptacle, 6Way; |Amp Te Connectivity 2058703-3
Hermaphroditic Series; 4mm Pitch 6Way 1 Row Right Angle PCB Header; Solder Term; 6A
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
6 Position Board to Board Natural 4 mm Pitch Surface Mount Right Angle Socket
Hermaphroditic connector with latch 6P
Conn Board to Board RCP 6 POS 4mm Solder RA SMD T/R
Herm Blade& Recp Assy,6 Pos,Latch
Lighting Connectors BLADE AND RCPT 6 POS SMT WHT
Assem, 6 Pos, With Latching Ta
Herm Blade Recp Assy6 PosLatch
CONN SSL RCPT & BLADE 6POS 4MM
HERM BLADE&RECPASSY,6POS,LATCH
CONNECTOR, BLADE & RECEPTACLE, 6WAY; Connector Type:Board to Board; Gender:Receptacle; No. of Ways:6; Lead Spacing:4mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:Hermaphroditic; Contact Plating:Tin over Nickel; No. of Rows:1; Colour:White; Current Rating:6A; Flammability Rating:UL94V-0; Material:LCP; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Voltage Rating AC:125V; Withstand Voltage:1500V
Herm Blade& Recp Assy,6 Pos,Latch PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Number of Positions: 6 PCB Mount Hermaphroditic Connector Right Angle Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 2058703-3 | Internal Number: 2058703-3 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20587033