TE Connectivity 205843-1

TE Connectivity 205843-1 Circular Connector Female Unshrouded Square 23-63
$ 14.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205843-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet6 pages0 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet4 pages0 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+521%

CAD Models

Download TE Connectivity 205843-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192990-1370
Circular Connector, 48 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1840
Circular Connector, 48 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Circular Connector, 48 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 205843-1 provided by its distributors.

TE Connectivity 205843-1 Circular Connector Female Unshrouded Square 23-63
TE Connectivity circular connector socket, 63Core, panel mount, Crimping
CONNECTOR, CIRCULAR; Product Range: CPC Series 2; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 63Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body;
CPC RECPT ASSEMBLY SIZE 23-63 Number of Positions: 63 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Panel Sealable: No Ampseal Header | 63 Housing 250 VDC Wire-to-Panel | TE Connectivity |
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 63 / Contact Gender = Plug / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205843-1.