What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 205841-2

CPC Series 2 Free Hanging Receptacle 8 Position Circular Plastic Connector
$ 6.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205841-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page12 years ago
Instruction Sheet4 pages14 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-58.20%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon192990-1770
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1670
ITT Cannon circular connector socket, Trident Ringlockseries, 8Core, panel mount, Crimping
Souriau circular connector plug, UTSseries, 8Core, Flange mounting, Crimping, IP68,IP69K
Souriau circular connector plug, UTGseries, 8Core, Flange mounting, Crimping, IP40
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of TE Connectivity 205841-2 provided by its distributors.

CPC Series 2 Free Hanging Receptacle 8 Position Circular Plastic Connector
TE Connectivity 205841-2 Standard Circular Connector Female Unshrouded
CIRCULAR CONNECTOR; Product Range: CPC Series 2; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Con
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Female Housing size: 11 Locking type: Screw Locking Series: CPC2 Poles: 8
CPC RECPT ASSEMBLY SIZE 11-8 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 205841-2 | Internal Number: 205841-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205841-2.