TE Connectivity 2057405-1

Board Connector, 6 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057405-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+15.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2057430-3
Conn Backplane HDR 40Signal/20Ground POS 1.9mm Press Fit ST Thru-Hole Package
Conn Hard Metric HDR 60 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Receptacle
Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Receptacle
TE Connectivity2057403-1
Conn Backplane RCP 40Signal/20Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Tube
TE Connectivity5120678-2
Board Connector, 60 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn VHDM HDR 60 POS 2mm Press Fit ST Thru-Hole VHDM Lite® Tube
TE Connectivity2057404-1
Conn Daughter Card RCP 40Signal/20Ground POS 1.9mm Press Fit RA Through Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 2057405-1 provided by its distributors.

Board Connector, 6 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator
Conn Backplane RCP 40Signal/20Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Tube
CONN, BACKPLANE, RCPT, 60POS, 1.9MM; Product Range:IMPACT Series; No. of Contacts:60Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:6Rows; Row Pitch:1.35mm; Contact Mater

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057405-1 .