TE Connectivity 2057403-1

Conn Backplane RCP 40Signal/20Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Tube
$ 13.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057403-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.25%

CAD Models

Download TE Connectivity 2057403-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Receptacle
TE Connectivity2057404-1
Conn Daughter Card RCP 40Signal/20Ground POS 1.9mm Press Fit RA Through Hole Box/Tube
Board Connector, 60 Contact(s), 6 Row(s), Male, Right Angle, Receptacle
Connector, Backplane, 60 Contacts, 6 Rows, 10 Columns, THT, Right Angle, Gold, 25 GBPS
TE Connectivity2057430-3
Conn Backplane HDR 40Signal/20Ground POS 1.9mm Press Fit ST Thru-Hole Package
TE Connectivity5223008-2
60 Position Pitch 2 mm Right Angle Receptacle Press Fit Through Hole Connector

Descriptions

Descriptions of TE Connectivity 2057403-1 provided by its distributors.

Conn Backplane RCP 40Signal/20Ground POS 1.9mm Press Fit RA Thru-Hole Impact™ Tube
Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug
CONN, BACKPLANE, RCPT, 60POS, 1.9MM; Product Range:IMPACT Series; No. of Contacts:60Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:6Rows; Row Pitch:1.35mm; Contact Mater
IMP100S,R,RA2P10C,LG,39 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Guide Slot Number of Rows: 6 High Speed Backplane Connector | 1.35 mm .053" With Guide Slot | Part Number: 2057403-1 | Internal Number: 2057403-1 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057403-1 .