Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 204370-8

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204370-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-32.50%

CAD Models

Download TE Connectivity 204370-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
HARTING Elektronik09670008177
HARTING D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination
HARTING Elektronik09560008177
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008177
HARTING Elektronik09560008175
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008175

Descriptions

Descriptions of TE Connectivity 204370-8 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Contact, Size 22 Stud Size, 22 AWG, Crimp Termination Only
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Connector Accessory, Contact, Copper Alloy
Signal 5A gold push-in 13.49mm(Length)*1.57mm(height)
Electrical Connector Cylindrical
TE Amplimite Gold Plated Size 22 Male Pin
AMPLIMITE - Aerospace & Military
D Sub Contact, Pin, 28-22Awg, Crimp; For Use With:Subminiature D Pin/Socket Connectors; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 204370-8.
CONT PIN,SZ 22D,NON-MAG Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Size: 28 – 22 AWG Wire Size: .08 – .4 mm² Contact Size: Size 22 Gold (Au) Pin 28 – 22 AWG .08 – .4 mm² | Connector Contact | Part Number: 204370-8 | Internal Number: 204370-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204370-8.