What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2041061-8

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD Box
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041061-8.

Master Electronics

Datasheet4 pages15 years ago

JRH Electronics

CAD Models

Download TE Connectivity 2041061-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Solder, MMS Series, Phosphor Bronze
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 9 Contacts, Surface Mount, TMM Series, Unshrouded
TE Connectivity2041061-7
Board Connector, 7 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 14 Circuits, Tin (Sn) Plating, Natural
2.00mm Pitch Mi ll System Wire-to-Board Header, Surface Mount, Single Row, Vertical, 4 Circuits

Descriptions

Descriptions of TE Connectivity 2041061-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD Box
Conn Shrouded Header Hdr 8 |Amp Te Connectivity 2041061-8
Header Connector 8-Position 2 mm Pitch Surface Mount
CONN HEADER 8POS 2MM VERT SMD AU
Headers&Wire Housings 8 POS HDR SMT 2.0mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty