Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-106-02-L-SV

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Solder, MMS Series, Phosphor Bronze
$ 1.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-106-02-L-SV.

Samtec

Technical Drawing4 pages8 years ago
Datasheet1 page9 years ago

Farnell

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-4.34%

CAD Models

Download Samtec MMS-106-02-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions91601-306LF
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Single Row, 6 positions
Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions91601-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold grey SMD mount
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Surface Mount, Archer M52 Series

Descriptions

Descriptions of Samtec MMS-106-02-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 6 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch6pSingle row female Bus bar, MMSseries, right angle, Through hole mounting
Conn Socket Strip SKT 6 POS 2mm Solder ST Top Entry SMD Tube
2.00 mm Tiger Claw Socket Strip
RS APAC
CONNECTOR, RCPT, 6POS, 1ROW, 2MM
CONN RCPT 2MM 6POS SGL VERT SMD
SOCKET, 2.0MM, VERT, 1X6WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:MMS Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-106-02-L-SV.
  • MMS10602LSV