What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2040594-1

Connector AccessoriesCap Straight Glass Filled Thermoplastic Black Bag
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2040594-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.65%

CAD Models

Download TE Connectivity 2040594-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776429-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
TE Connectivity776430-1
DEUTSCH AMPSEAL 16 Series 3 Pos. 4.5mm Pitch Black Housings Receptacle Connector
TE Connectivity776430-3
Automotive Connectors Recpt 3 Pos Yel 18-14 Awg |Te Connectivity Amp 776430-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag

Descriptions

Descriptions of TE Connectivity 2040594-1 provided by its distributors.

Connector AccessoriesCap Straight Glass Filled Thermoplastic Black Bag
Seal Cap Hsg 2P, Ampseal16 Sea/ Bag |Te Connectivity 2040594-1
Conn Housing Sealed Plug 2 POS 4.5mm ST Cable Mount Bag
SEAL CAP HSG 2P, AMPSEAL16 SEA
DEUTSCH 2 Position 19.3 x 22 mm Ampseal Cap Housing
Combination Line Connector, 3 Contact(s), Male
AMPSEAL 16 , 13 (HDSF) 16 , 2,3,4,6,8 12
SEAL CAP HSG 2P, AMPSEAL16 SEA Nominal Voltage Architecture: 12 V Number of Positions: 2 Connector & Housing Type: Cap Connector System: Wire-to-Device Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Housing | 12 V Cap Wire-to-Device | Part Number: 2040594-1 | Internal Number: 2040594-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2040594-1.