Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2040015-2

The Dynamic 4000 Receptacle and Tab Housings, 6.35mm Pitch, Multiple Positions, UL 94 V-0

$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2040015-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-2.28%

CAD Models

Download TE Connectivity 2040015-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2040015-2 provided by its distributors.

The Dynamic 4000 Receptacle and Tab Housings, 6.35mm Pitch, Multiple Positions, UL 94 V-0
Connector Contact, Receptacle, Component-to-Wire, 20 – 16 AWG Wire Size, .5 – 1.42 mm² Wire Size, Gold, Reel & Box, Wire & Cable, Dynamic 4000 Series
DYNAMIC D4200 REC CONT S Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 20 – 16 AWG Operating Voltage: 600 VAC Operating Voltage: 600 VDC Gold (Au) Receptacle 20 – 16 AWG 600 VAC | Contact: Component To Wire 22-24A & 16-10 Wire Size | Part Number: 2040015-2 | Internal Number: 2040015-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty