TE Connectivity 2029097-2

Board Connector, 2 Contact(S), 1 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, Blue
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2029097-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-2.07%

CAD Models

Download TE Connectivity 2029097-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity172343-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural

Descriptions

Descriptions of TE Connectivity 2029097-2 provided by its distributors.

Board Connector, 2 Contact(S), 1 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, Blue
Headers & Wire Housings 2 Pos Recpt Ul-94-V2 Blue |Amp Te Connectivity 2029097-2
Conn Housing RCP 2 POS 4.2mmCrimp STCable Mount Blue Bag
Pin & Socket Connectors 2 POS RECPT UL-94-V2 BLUE
CONN HOUSING, RCPT, 2POS, 4.2MM;
Latch Lock,Receptacle 2 2pin Female Socket Crimping Blue wire mounting,free hanging,Through hole mounting 5.4mm(Length)
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:VAL-U-LOK; No. of Positions:2; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Color:Blue; Connector Mounting:Cable; Connector Type:Plug & Socket

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty