Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201578-1

Connector Accessory, 0.04in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201578-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.01%

CAD Models

Download TE Connectivity 201578-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity200336-1
Multimate Contact; Pin; Gold (30) Over Nickel (50); 18 to 16 AWG; Brass; 16
TE Connectivity201330-1
Connector Accessory, 0.055in Min Cable Dia, 0.088in Max Cable Dia, Contact, Brass
TE Connectivity202507-1
Connector Accessory, 0.08in Min Cable Dia, 0.105in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 201578-1 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
Precision screw machining II type pin and socket terminals,Has high normal force、Low resistance characteristics。The interface is closed,。
CONTACT, PIN GOLD CRIMP; Product Range: Type II Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Type II Series Connectors; Wire Size AWG Min: 24AWG; Contact Material: Brass; SVHC: Lead (27-Jun-2018); Contact Size: 16; Contact Termination: Crimp; Gender: Plug; Wire Size: 20AWG; Wire Size (AWG): 24AWG to 20AWG
CONTACT PIN ASSY. Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Pin 24 – 20 AWG | Connector Contact | Part Number: 201578-1 | Internal Number: 201578-1 | Alias Number: L00308 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201578-1.