Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2015698-2

Rf Cable Assemblies Cable Asy Umcc Genii Genii, 0.81, 100MM
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2015698-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.60%

CAD Models

Download TE Connectivity 2015698-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-12-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2015698-2 provided by its distributors.

RF Cable Assemblies CABLE ASY UMCC GENII GENII, 0.81, 100MM
TE Connectivity RFcoaxial cable, 100mmlong, UMCCPublic penetrationUMCCMale plug, 50 Ω
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Coaxial Cable Assembly UMCC Female-Female 6GHz 50R 0.1m
RF CA,UMCC GEN2-GEN2,0.81MM CABLE,L100MM
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:UMCC Right Angle Plug; Connector Type B:UMCC Right Angle Plug; Cable Length:100mm; Voltage Rating:60VAC; Impedance:50ohm; Jacket Color:White ;RoHS Compliant: Yes
Special Order: RF CA,UMCC GEN2-GEN2,0.81MM CABLE,L100MM Cable Assembly Type: UMCC2 to UMCC2 Cable Assembly Length: .1 m Cable Assembly Length: .328 ft Cable Color: Black Operating Frequency Range: 9 GHz UMCC2 to UMCC2 .1 m .328 ft Black | Rf Cable Assembly | Part Number: 2015698-2 | Internal Number: 2015698-2 | TE Connectivity | UMCC2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty