Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 201037-1

Rectangular Connector RCP 104 Pos 3.81mm ST Panel Mount Carton
$ 48.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201037-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.11%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity201345-1
Rectangular Power Connector, 104 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity201532-4
Connector; Phenolic; Black; Standard; 104; Panel Mount; AMP Brand/M Series
TE Connectivity201310-1
Rack and Panel Connector, 75 Contact(s), Male, Crimp Terminal, Plug
Conn Backplane RCP 84 POS 1.85mm Solder RA Thru-Hole GbX I-Trac™ Tray

Descriptions

Descriptions of TE Connectivity 201037-1 provided by its distributors.

Rectangular Connector RCP 104 Pos 3.81mm ST Panel Mount Carton
Rectangular Power Connectors, Housing, Receptacle, Cable-to-Cable / Cable-to-Panel, 104 Position, 3.81 mm [.15 in] Centerline, AMP M Series
Conn Housing, Backplane, Rcpt, 104P, 8R; Product Range:M Series; No. Of Contacts:104Contacts; Pitch Spacing:3.81Mm; Gender:Receptacle; Contact Termination Type:Crimp; No. Of Rows:8Rows; Row Pitch:-; Contact Material:- Rohs Compliant: Yes |Te Connectivity Amp 201037-1
Special Order: 104 PL. FEM. BLOCK- Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Panel Cable-to-Cable Number of Positions: 104 Centerline (Pitch): .15 in Housing Receptacle Cable-to-Panel 104 | Rectangular Power Connector | Part Number: 201037-1 | Internal Number: 201037-1 | .15" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty