TE Connectivity 2007815-1

Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
$ 32.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007815-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

Farnell

Sager Electronics

CAD Models

Download TE Connectivity 2007815-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1934312-1
Board Connector, 80 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007813-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity2007820-1
Conn Backplane HDR 80Signal/40Ground Pos 1.9mm Press Fit ST Thru-Hole Box/Tube
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Molex 76155-1104 High Speed / Modular Connectors Impact Bp 4X10 Open Pact Bp 4X10 Open Sn
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 2007815-1 provided by its distributors.

Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Male connector, 120 pole, pitch 1.9 mm, straight, 2007815-1
Header, 4X10, Right Guide, Wall Left; |Amp Te Connectivity 2007815-1
High Speed / Modular Connectors IMP H 4PR10C RGLFTEW NO KEY,4.5,SN0.
IMP100S, H,V4P10C, RG, LEW39,4.5, High Speed Backplane Connectors
IMP,H,4PR10C,RGLeft EWNo key,4.5,Sn0.39
HEADER, 4X10, RIGHT GUIDE, WALL LEFT; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:120; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:12; Contact Plating:Gold; Contact Material:Copper
IMP100S,H,V4P10C,RG,LEW39,4.5 Number of Positions: 120 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Keyed High Speed Backplane Connector | 120 1.35 mm .053" With | Part Number: 2007815-1 | Internal Number: 2007815-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007815-1 .