TE Connectivity 2007820-1

Conn Backplane HDR 80Signal/40Ground Pos 1.9mm Press Fit ST Thru-Hole Box/Tube
$ 11.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007820-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Newark

Future Electronics

Inventory History

3 month trend:
-14.90%

CAD Models

Download TE Connectivity 2007820-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1934312-1
Board Connector, 80 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007821-1
Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP2007823-1
Conn Backplane HDR 80Signal/40Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Board Connector, 12 Row(s), Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, Press Fit Terminal
Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray

Descriptions

Descriptions of TE Connectivity 2007820-1 provided by its distributors.

Conn Backplane HDR 80Signal/40Ground Pos 1.9mm Press Fit ST Thru-Hole Box/Tube
Board Connector, 120 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
HEADER, 4X10, UNGUIDED, WALL OPEN; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:120; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:12; Contact Plating:Gold; Contact Material:Copper
IMP100S,H,V4P10C,UG,OEW39,4.5 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 12 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 2007820-1 | Internal Number: 2007820-1 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007820-1 .
  • 2007820-1.