Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007304-1

Connector Accessories QSFP Heat Sink Clip Right Angle Stainless Steel
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007304-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Future Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+12.98%

CAD Models

Download TE Connectivity 2007304-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-31
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2007304-1 provided by its distributors.

Connector Accessories QSFP Heat Sink Clip Right Angle Stainless Steel
Heat Sink Clip, Ss, 26.2Mm X 19.8Mm; Fixing Type:Clip; For Use With:Heat Sink; External Length:26.2Mm; External Width:19.8Mm; Product Range:- Rohs Compliant: Yes |Te Connectivity 2007304-1
Heat sink Clip QSFP Device Type: QSFP Power Rating: 10 W 15 W 5 W QSFP 10 W | Heat Sink | Part Number: 2007304-1 | Internal Number: 2007304-1 | TE Connectivity | QSFP/QSFP+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty