TE Connectivity 5227222-2

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 3.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227222-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Newark

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+19.87%

CAD Models

Download TE Connectivity 5227222-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5226990-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RFB6251F1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6251G1-NPP3G-50
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 5227222-2 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity BNC Receptacle Coaxial Connector, PCB Mount, 50Ω, TH
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin Tube
Conn BNC Receptacle 4GHz 50 Ohm Solder ST Through Hole Tin Over Nickel
Rf/coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:bnc Coaxial; Connector Body Style:straight Jack; Coaxial Termination:through Hole Vertical; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:phosphor Bronze Rohs Compliant: Yes
VERT JK W/MTG PINS, BNC PCB RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227222-2.