Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2000890-1

Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package
$ 79.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2000890-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-3.35%

CAD Models

Download TE Connectivity 2000890-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity2000891-1
Backplane Connector, Header, 90Pos; Conn |Amp Te Connectivity 2000891-1
TE Connectivity2000892-1
Backplane Connector, Header, 90Pos; Conn |Amp Te Connectivity 2000892-1
TE Connectivity2102155-1
Board Connector, 90 Contact(s), 9 Row(s), Male, Right Angle, Solder Terminal
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Molex 76165-1114 High Speed / Modular Connectors Impact Bp 3X10 Lw Sn Impact Bp 3X10 Lw Sn
Conn Backplane HDR 90 POS 1.9mm Press Fit ST Thru-Hole Impact™ Frame

Descriptions

Descriptions of TE Connectivity 2000890-1 provided by its distributors.

Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package
TE\'s FORTIS Zd backplane connector receptacle modules have extreme mechanical & electrical performance with 12+ Gb/s data rate with different position modules
HEADER, BACKPLN, R/A, LEFT, 90WAY; Connector Type:Backplane; Series:Fortis Zd; Row Pitch:1.9mm; Pitch Spacing:1.4mm; No. of Contacts:90; Gender:Plug; Contact Termination:Through Hole Right Angle; No. of Rows:9; Contact Plating:Gold; Contact Material:Copper
Fortis Zd 3Pr 10Col R/A Left Module Assy Number of Positions: 90 Row-to-Row Spacing: 1.4 mm Row-to-Row Spacing: .055 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 90 1.4 mm .055" With | Part Number: 2000890-1 | Internal Number: 2000890-1 | TE Connectivity | Fortis Zd

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty