What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 20-0584

Biometric Sensors EMITTER 660/905NM Lead Frame
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20-0584.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 20-0584 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 20-0584 provided by its distributors.

Biometric Sensors EMITTER 660/905NM Lead Frame
INFRARED EMITTER ASSEMBLY 660 NM/905 NM; Peak Wavelength:905nm; Diode Case Style:Radial Leaded; Forward Current If(AV):20mA; Forward Voltage VF Max:1.4V; Operating Temperature Min:-25°C; Operating Temperature Max:80°C
EMITTER 660/905NM 1 2 Photo Optic Sensor Type: Photo Optic Components Photo Optic Sensor Package: Lead Frame Photo Optic Components Lead Frame | Photo Optic Emitter Assembly | Part Number: 20-0584 | Internal Number: 20-0584 | TE Connectivity
Infrared Emitter Assembly 660 Nm/905 Nm; Peak Wavelength:905Nm; Angle Of Half Intensity:-; Diode Case Style:Radial Leaded; Radiant Intensity (Ie):-; Rise Time:-; Fall Time Tf:-; Forward Current If(Av):20Ma Rohs Compliant: Yes |Te Connectivity 20-0584

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20-0584.