What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-963207-1

Automotive Housing, Rcpt, 4Pos, Grey; |Amp Te Connectivity 2-963207-1
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-963207-1.

element14 APAC

Datasheet260 pages14 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton Automotive
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity1-1670918-1
Automotive Connector Housing, MCON, Receptacle, 4 Ways, AMP MCON Series Socket Contacts
TE Connectivity / AMP2-1241959-4
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Box
TE Connectivity1-1456426-6
Conn Housing RCP 4 POS 4mm Crimp ST Cable Mount Automotive Package

Descriptions

Descriptions of TE Connectivity 2-963207-1 provided by its distributors.

Automotive Housing, Rcpt, 4Pos, Grey; |Amp Te Connectivity 2-963207-1
TE Connectivity 2-963207-1 Timer Connector Box 4P J-P-TIM GEH KPL
Socket, unequipped, 4 pole, straight, 1 row, gray, 2-963207-1
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Gray Box
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 4road
TE Connectivity 2-963207-1 自動車用コネクタ
JUNIOR POWER TIMER 4W RECEPTACLE HOUSING
Combination Line Connector, Female
Housing for Female Terminals, Wire-to-Wire, 4 Position, .196 in [5 mm] Centerline, Gray, Wire & Cable, Power, Junior Power Timer

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty