Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-826646-6

Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-826646-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+102%

CAD Models

Download TE Connectivity 2-826646-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-826629-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity3-826646-2
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity1-826629-9
Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 26 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of TE Connectivity 2-826646-6 provided by its distributors.

Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
CONN HEADER BRKWAY 26POS STR GOL
26pin 2.54mm 1 Breakaway,Header,Push-Pull 5A 99nm gold green Through hole mounting 66.04mm(Length)*2.5mm(height)
CONNECTOR, 26POS, HEADER, 2.54MM, 1ROW; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-826646-6 .