Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-6339191-1

Modular Conn/Ethernet Conn MJ RJ4 5SM TSHLD LED
$ 5.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-6339191-1.

Future Electronics

Technical Drawing1 page10 years ago

TE Connectivity

ODG (Origin Data Global)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+7.13%

CAD Models

Download TE Connectivity 2-6339191-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6339191-1
TE Connectivity 6339191-1 Ethernet Connector RJ45 Female SMT Shrouded LED
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity5-146128-6
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-146128-6
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSQ Series
TE Connectivity6339191-4
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Fin

Descriptions

Descriptions of TE Connectivity 2-6339191-1 provided by its distributors.

Modular Conn/Ethernet Conn MJ RJ4 5SM TSHLD LED
Jack 90Spend,Up 8p8c (RJ45, Ethernet) 1 SMD mount 18.64mm(Length)*15.62mm(height)
Conn Mod Jack 8P8C R/A Shielded Surface Mount Modular Plug
Conn RJ45 Receptacle 8 POS 2.54mm Solder RA SMD 12 Terminal Single Port T/R
Rj45 Connector, Jack, 8P8C, 1Port, Cat5; |Te Connectivity Amp 2-6339191-1
MJ,RJ4,5SM,TSHLD,LED (G/O) Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2-6339191-1 | Internal Number: 2-6339191-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty