Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-552079-1

Connector Accessories Cover Straight Thermoplastic Black Kit
$ 7.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-552079-1.

TE Connectivity

Instruction Sheet4 pages15 years ago
Datasheet1 page29 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-2.76%

CAD Models

Download TE Connectivity 2-552079-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity102387-2
Rectangular Connector Housings; 102387-2; TE CONNECTIVITY; 2; 14; 14; Black
TE Connectivity1658621-2
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Automotive Tube
Connector Shrouded Header 14 Position 2 mm Solder Straight Thru-Hole Milli-Grid
Connector Wire to Board Header 14 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity1658622-2
Ribbon Cable Connector Female Black 14-Pos. 250V 1A 2.54 mm Pitch 2-Level
Pin Header, Power, 3 mm, 2 Rows, 14 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of TE Connectivity 2-552079-1 provided by its distributors.

Connector Accessories Cover Straight Thermoplastic Black Kit
STRAIN RELIEF COVER KIT, THERMOPLASTIC; Accessory Type:Strain Relief Cover Kit; For Use With:14 Position Champ 0.8 ^.031] Connectors; Connector Body Material:Thermoplastic; Enclosure Material:Plastic; Leaded Process Compatible:Yes
COVER KIT 180 DEG 14 POS BLK Connector Cover Type: Cover Kit Cable Exit Angle: 180 ° Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 14 Cover Kit 180 ° Black Thermoplastic | Connector Cap & Cover | Part Number: 2-552079-1 | Internal Number: 2-552079-1 | TE Connectivity | CHAMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25520791