Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5330061-1

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
$ 21.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5330061-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.03%

CAD Models

Download TE Connectivity 2-5330061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.141
$ 18.8
Stock
4,791
7,621
Authorized Distributors
6
3
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
-
2.5 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
PTFE
-
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-04-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityJJKV0UG1300NOPPRTB
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-331350-9
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity331350
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF102-799-48
RF / Coaxial Connector, 1.0/2.3 Coaxial, Straight Plug, Crimp, 50 ohm, Belden 9258, RG-8X
TE Connectivity2-5330358-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF081-114-RFX
connector, rf coaxial, mini-uhf commercial str plug, crimp-crimp, belden 9258, rg8x

Descriptions

Descriptions of TE Connectivity 2-5330061-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg174, Rg188; Contact Material:Brass; Frequency Max:2.5Ghz Rohs Compliant: Yes |Te Connectivity 2-5330061-1
Bayonet Lock,Male Pin,Plug wire mounting,free hanging,Through hole mounting 33.33mm(Length)
Conn BNC PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold Individual
RF Connectors / Coaxial Connectors PLUG TEFLON
BNC PLUG Part Number: 2-5330061-1 | Internal Number: 2-5330061-1 | TE Connectivity
BNC PLUG SINGLE CRIMP MILITARY GRADE TEFLON DIELECTRIC 50 OHM
BNC Plug 50Ohm Straight Cable Mount
2-5330061-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty