TE Connectivity 2-521055-2

Ultra-fast Plus .250 Ser Redinsulated Crimp Tab Terminal 6.35X0.81MM 22 to 18AWG
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-521055-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-19.24%

CAD Models

Download TE Connectivity 2-521055-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2-520103-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Male Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-521103-2
Quick Disconnect Terminal, Ultra-Fast FASTON Series, Male Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-521102-2
Terminal, Male Disconnect, 0.187In, Red; |Te Connectivity Amp 2-521102-2.
TE Connectivity696362-1
Quick Disconnect Terminal 18-22AWG Brass Red M 23.14mm Tin Loose

Descriptions

Descriptions of TE Connectivity 2-521055-2 provided by its distributors.

ULTRA-FAST PLUS .250 SER REDINSULATED CRIMP TAB TERMINAL 6.35X0.81MM 22 TO 18AWG
Quick Disconnect Terminal 18-22AWG M 21.71mm 13.25mm Tin Strip
Quick Disconnect Pin 22 - 18 AWG Red 0.250x0.032 in. Tab Nylon Insulated 1400 Reel
Quick Disconnect Terminal; |Te Connectivity Amp 2-521055-2.
Quick Disconnect Tab Terminal Closed Barrel Nylon Red Reel
0.250 (6.35Mm) Quick Connect Male 18-22 Awg Crimp Connector Fully Insulated
TE Connectivity 2-521055-2 Terminals FASTON Tab 22-18AWG Red Reel 1400
Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly
ARM Microcontrollers - MCU IC ARM Cortex-M3 MCU 128K Ind Temp
TE Connectivity Insulated Flat Blade Terminal, Ultra-Fast Plus .250 Series, Male, 6.35 x 0.81mm Tab, Max Wire 0.8mm²
ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR
CONN QC TAB 18-22AWG 0.250 CRIMP
TERMINAL, MALE DISCONNECT, 0.25IN, RED; Product Range:Ultra-Fast Plus FASTON Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35mm x 0.81mm; Tab Size - Imperial:0.25" x 0.032"; Wire Size AWG Min:22AWG 97B
ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR Quick Disconnect Terminal Type: Tab Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 6.35 mm Tab Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-521055-2 | Internal Number: 2-521055-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-521055-2.