TE Connectivity 2-520083-2

Quick Disconnect Terminal, Ultra-Fast 110/125, Female Quick Disconnect, 2.8mm x 0.51mm
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-520083-2.

TE Connectivity

Datasheet2 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages15 years ago

Newark

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-5.70%

CAD Models

Download TE Connectivity 2-520083-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-02-15
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity2-520181-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.51mm
TE Connectivity2-520193-2
Quick Disconnect Terminal, Ultra-Fast 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520183-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-520979-2
Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip on Reel

Descriptions

Descriptions of TE Connectivity 2-520083-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast 110/125, Female Quick Disconnect, 2.8mm x 0.51mm
Terminal, Female Disconnect, 3.18Mm, Red; |Te Connectivity Amp 2-520083-2.
Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.67mm Tin Reel/Strip
TE Connectivity spring terminal Insulated spade terminal, Ultra-Fast .110series, Mother seat, 2.79 x 0.51mmconnector, Maximum wire gauge0.8mm²
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 3.18 mm 2.8 mm Receptacle Fully Insulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 2-520083-2 | Internal Number: 2-520083-2 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-520083-2.