TE Connectivity 2-5174341-5

Conn, D-Sub, Standard, Pl, 68Pos; |Te Connectivity Amp 2-5174341-5.
$ 27.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5174341-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.51%

CAD Models

Download TE Connectivity 2-5174341-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-5174339-5
D-Sub Connectors; 2-5174339-5; TE CONNECTIVITY; Connector, Plug; Yes; Vertical; 1 A
HARTING Elektronik09565617700
Conn High Density D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565617712
Conn High Density D-Sub M 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
TE Connectivity5749084-5
Conn D-Sub PIN 50 POS 0.64mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
HARTING Elektronik09565615713
D-Sub High Density Male connector Wave soldering termination Rated current 2A
Conn High Density D-Sub M 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-5174341-5 provided by its distributors.

Conn, D-Sub, Standard, Pl, 68Pos; |Te Connectivity Amp 2-5174341-5.
Connector D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Connector, AMPLIMITE, Plug, Post Header, 68 Pos, Shielded, w/ Mating Lock
Board Connector, 68 Contact(s), 4 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, M2.5, Black Insulator, Plug
D SUB CONNECTOR, PLUG, 68POS, TH; No. of; D SUB CONNECTOR, PLUG, 68POS, TH; No. of Contacts:68Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:-; Product Range:AMPLIMITE .050 II Series; Connector Body Material:Zinc Body
68P S-MINI-MITE CAP HDR R-LEG Number of Positions: 68 Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Ampseal Header | 68 Plug Cable-to-Board Board Mount | 1.27 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5174341-5 .
  • 2-5174341-5,
  • 2-5174341-5.