TE Connectivity 2-5174339-5

D-Sub Connectors; 2-5174339-5; TE CONNECTIVITY; Connector, Plug; Yes; Vertical; 1 A
$ 17.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5174339-5.

Sager Electronics

Technical Drawing1 page7 years ago

Upverter

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+76.04%

CAD Models

Download TE Connectivity 2-5174339-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-07-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5749084-5
Conn D-Sub PIN 50 POS 0.64mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
HARTING Elektronik09565617700
Conn High Density D-Sub PIN 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565617712
Conn High Density D-Sub M 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565615700
Conn High Density D-Sub PIN 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Conn High Density D-Sub M 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
Pin Header Male Plug, 4 Pads, 78-Pin, Nickel Plated Steel, Gold, 3A TH, Panel Mount

Descriptions

Descriptions of TE Connectivity 2-5174339-5 provided by its distributors.

D-Sub Connectors; 2-5174339-5; TE CONNECTIVITY; Connector, Plug; Yes; Vertical; 1 A
TE CONNECTIVITY / AMP 2-5174339-5 Standard D Sub Connector, Vertical, AMPLIMITE 0.050 Series, Plug, 68 Contacts, Steel Body
TE Connectivity 2-5174339-5 D-Sub Connector Female High Density Vertical PCB
Conn D-Subminiature PIN 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port Tray
Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Solder Terminal, M2.5x0.45, Plug
CONN D-TYPE CAP 68POS VERT SLDR / 68 Position D-Type Cap, Male Pins Connector
D-Sub plug, 68 pole, standard, unequipped, straight, solder pin, 2-5174339-5
D-Sub PCB Connector 68 Male Straight/Solder PCB THT
CONN,D-CAP,MALE PINS,68POS,VERT; No. of Contacts: 68Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: -; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Zinc Body; Contact Material: Phos
AMPLIMITE CAP HEADER Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Plug Board-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 2-5174339-5 | Internal Number: 2-5174339-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5174339-5.